857-028-540-207

Heilind Number:EDA857-028-540-207
Manufacturer:EDAC
Manufacturer Number:857-028-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-540-207

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, crafted for optimal performance in demanding environments. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of copper alloy contacts offering a total of 28 positions, it ensures seamless and reliable data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in its quality and efficiency to elevate your connectivity solutions.