857-028-541-101

Heilind Number:EDA857-028-541-101
Manufacturer:EDAC
Manufacturer Number:857-028-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-541-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability and durability, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature environments. With a single row featuring 28 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connectivity.