857-028-541-102

Heilind Number:EDA857-028-541-102
Manufacturer:EDAC
Manufacturer Number:857-028-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand elevated temperatures, this connector is perfect for industrial applications. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliable performance under demanding conditions. Featuring a single row layout with 28 positions and a pitch of .156 inches, it offers efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and durable electronic connections in your projects.