857-028-541-104

Heilind Number:EDA857-028-541-104
Manufacturer:EDAC
Manufacturer Number:857-028-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-541-104

Detailed Description

Enhance connectivity and reliability in high-temperature environments with this cutting-edge Card Edge Connector. Designed for seamless integration into PCB setups, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures robust performance even in the most demanding industrial settings. With a single row layout featuring 28 copper alloy contact positions, it facilitates efficient data transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your connectivity needs. Trust in its quality and durability for a seamless connection every time.