857-028-541-107

Heilind Number:EDA857-028-541-107
Manufacturer:EDAC
Manufacturer Number:857-028-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-541-107

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this black connector features a single row with 28 positions, perfect for efficient board-to-board linking. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable performance in extreme operating conditions ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure, high-speed data transmission in demanding environments. Elevate your connectivity solutions with this essential component.