857-028-542-201

Heilind Number:EDA857-028-542-201
Manufacturer:EDAC
Manufacturer Number:857-028-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-542-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a sleek black finish and a space-saving dual-row design, it seamlessly integrates into your setup with a .156-inch pitch and .2-inch row spacing. Offering 28 positions and straight mount orientation, it's perfect for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your industrial or electronic projects. Upgrade your connectivity with this essential solution.