857-028-542-204

Heilind Number:EDA857-028-542-204
Manufacturer:EDAC
Manufacturer Number:857-028-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-542-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and high performance. With a sleek black finish, this connector features two rows for double the efficiency, offering a total of 28 positions for optimal connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments, while the copper alloy contact material guarantees seamless transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for convenience. Upgrade your PCB connections with this essential component.