857-028-545-101

Heilind Number:EDA857-028-545-101
Manufacturer:EDAC
Manufacturer Number:857-028-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row of 28 copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your PCB applications. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial use cases. Upgrade your connectivity solutions with this reliable and high-performance connector.