857-028-545-102

Heilind Number:EDA857-028-545-102
Manufacturer:EDAC
Manufacturer Number:857-028-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-102

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, this connector features a single row with 28 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in even the most demanding environments. The copper alloy contact material provides excellent conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in this high-quality connector for your critical board-to-board connections.