857-028-545-103

Heilind Number:EDA857-028-545-103
Manufacturer:EDAC
Manufacturer Number:857-028-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-103

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a sleek black color and a single-row configuration with 28 positions, perfect for streamlined installations. With an amperage rating of 5A, it ensures efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, making it ideal for industrial applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Upgrade your connectivity solutions with this high-performance Card Edge Connector.