857-028-545-104

Heilind Number:EDA857-028-545-104
Manufacturer:EDAC
Manufacturer Number:857-028-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise and efficient PCB-to-PCB connection. The 28 copper alloy contacts provide secure and stable contact points, while the straight mount orientation simplifies installation. Trust in this connector for your critical applications in industries like automotive, aerospace, and telecommunications.