857-028-545-107

Heilind Number:EDA857-028-545-107
Manufacturer:EDAC
Manufacturer Number:857-028-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-107

Detailed Description

Enhance your connectivity solutions with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and durable operation. With a single row layout and a total of 28 positions, it offers seamless integration for your PCB connections. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .156 inch pitch and .2 inch row spacing, along with straight mount orientation, provide easy installation on your PCB. Elevate your connectivity experience with this essential component.