857-028-545-108

Heilind Number:EDA857-028-545-108
Manufacturer:EDAC
Manufacturer Number:857-028-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 28 positions, perfect for seamless board-to-board integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance and durability are paramount.Upgrade your connectivity solutions with this black Card Edge Connector, engineered for excellence.