857-028-545-112

Heilind Number:EDA857-028-545-112
Manufacturer:EDAC
Manufacturer Number:857-028-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-545-112

Detailed Description

Upgrade your industrial equipment with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand extreme temperatures ranging from -40 to 105 °C. With a current rating of 5 A, it ensures efficient power transfer, while the copper alloy contact material guarantees secure and durable connections. Boasting a single row design with 28 positions spaced at .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver exceptional performance in your critical applications.