857-028-547-101

Heilind Number:EDA857-028-547-101
Manufacturer:EDAC
Manufacturer Number:857-028-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-547-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row layout with 28 copper alloy contact positions, ensuring seamless data transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees high temperature tolerance, making it ideal for demanding industrial applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your PCB interconnect needs. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.