857-028-547-102

Heilind Number:EDA857-028-547-102
Manufacturer:EDAC
Manufacturer Number:857-028-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-547-102

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for seamless connectivity, this connector boasts a single row of 28 positions, ensuring optimal performance in a compact space. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safe and stable operation even in harsh environments. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the straight mount orientation simplifies installation. Trust in its -40 to 105°C operating temperature range, making it ideal for a wide range of industrial and commercial settings. Elevate your PCB connectivity with this essential component.