857-028-547-103

Heilind Number:EDA857-028-547-103
Manufacturer:EDAC
Manufacturer Number:857-028-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-547-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 5 A, ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. Featuring 28 positions and a straight mount orientation, it provides versatility in your layout. Plus, with an operating temperature range of -40 to 105 °C, it guarantees stability even in harsh environments. Upgrade your connectivity solutions with this essential component.