857-028-547-108

Heilind Number:EDA857-028-547-108
Manufacturer:EDAC
Manufacturer Number:857-028-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-547-108

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and a total of 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation makes installation a breeze, making it a must-have component for your PCB connectivity needs.