857-028-553-102

Heilind Number:EDA857-028-553-102
Manufacturer:EDAC
Manufacturer Number:857-028-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-553-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance in demanding environments. With a single row layout and 28 copper alloy contact positions, it offers reliable connectivity for your devices. The right-angle mount orientation facilitates convenient installation, while its .156-inch pitch and .2-inch row spacing meet industry standards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a robust solution for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.