857-028-553-104

Heilind Number:EDA857-028-553-104
Manufacturer:EDAC
Manufacturer Number:857-028-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single row with 28 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in extreme conditions, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .156 inches, it offers secure and seamless board-to-board connections. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Trust in this connector for exceptional performance and longevity in your electronic projects.