857-028-553-107

Heilind Number:EDA857-028-553-107
Manufacturer:EDAC
Manufacturer Number:857-028-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-553-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a sleek black color and a durable housing material of UL 94V-0 Polyphenylene Sulfide. With a single row design and a generous number of positions at 28, it offers seamless connectivity for your PCB needs. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for efficient and durable board-to-board PCB connections.