857-028-554-101

Heilind Number:EDA857-028-554-101
Manufacturer:EDAC
Manufacturer Number:857-028-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-554-101

Detailed Description

Enhance the connectivity of your high-performance electronic devices with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row configuration with 28 positions, making it ideal for various PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures efficient power transmission with a rated amperage of 5A. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing guarantee seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its performance to streamline your connectivity solutions effectively.