857-028-554-102

Heilind Number:EDA857-028-554-102
Manufacturer:EDAC
Manufacturer Number:857-028-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-554-102

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in sleek black. Engineered for optimal performance, this connector is designed for seamless integration into your PCB setup, boasting a single row with 28 positions for efficient connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliability even in harsh operating conditions, with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility to your layout. With an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications that require high reliability and performance, making it a must-have in any electronic project. Elevate your connectivity with this essential component.