857-028-554-104

Heilind Number:EDA857-028-554-104
Manufacturer:EDAC
Manufacturer Number:857-028-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-554-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 28 copper alloy contact positions, it provides seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while its impressive 5 A amperage rating and wide operating temperature range of -40 to 105 °C guarantee optimal performance even in harsh conditions. Upgrade your PCB connections with this essential component, perfect for various applications in industries such as telecommunications, automotive, and more.