857-028-554-108

Heilind Number:EDA857-028-554-108
Manufacturer:EDAC
Manufacturer Number:857-028-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-554-108

Detailed Description

Enhance connectivity in high-temperature environments with this rugged Card Edge Connector. Designed for seamless integration on PCBs, it guarantees reliable performance with a robust amperage capacity of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures exceptional durability and fire resistance. This single-row connector features 28 positions, ideal for streamlined board-to-board connections. The copper alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, facilitate efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for diverse industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.