857-028-554-112

Heilind Number:EDA857-028-554-112
Manufacturer:EDAC
Manufacturer Number:857-028-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-554-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring efficient power delivery at up to 5 A. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for 28 positions. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C guarantees performance consistency. Perfect for industrial applications, this connector is a dependable choice for your board-to-board PCB connections.