857-028-555-201

Heilind Number:EDA857-028-555-201
Manufacturer:EDAC
Manufacturer Number:857-028-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-555-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. This sleek black connector boasts a 2-row configuration, with 28 positions for seamless data transmission. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and high performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring a robust and efficient connection solution. Trust in our Card Edge Connector for superior quality and performance.