857-028-555-207

Heilind Number:EDA857-028-555-207
Manufacturer:EDAC
Manufacturer Number:857-028-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-555-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With two rows of copper alloy contacts, each rated for 5 A, it offers a total of 28 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing make for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications requiring high temperature tolerance. Its straight mount orientation and robust design make it a standout choice in the realm of board-to-board PCB connectors. Trust in its quality and performance to elevate your connectivity solutions.