857-028-556-202

Heilind Number:EDA857-028-556-202
Manufacturer:EDAC
Manufacturer Number:857-028-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector boasts a 5 A amperage and UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. Featuring two rows with a total of 28 positions, it ensures efficient data transmission. The copper alloy contact material guarantees secure connections, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is a versatile solution for a wide range of applications, making it a must-have in your PCB toolkit. Trust in its durability and efficiency for all your board-to-board connectivity needs.