857-028-556-207

Heilind Number:EDA857-028-556-207
Manufacturer:EDAC
Manufacturer Number:857-028-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With two rows of precisely engineered Copper Alloy contacts, it guarantees reliable power transmission at 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, offering seamless board-to-board connectivity. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance to elevate your PCB connections to the next level.