857-028-556-212

Heilind Number:EDA857-028-556-212
Manufacturer:EDAC
Manufacturer Number:857-028-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a two-row configuration, this connector is perfect for connecting PCBs with precision. Each of its 28 positions features a durable Copper Alloy contact material, ensuring secure and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees excellent heat resistance, making it ideal for high-temperature applications. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse conditions. Upgrade your connectivity solutions with this essential component.