857-028-557-101

Heilind Number:EDA857-028-557-101
Manufacturer:EDAC
Manufacturer Number:857-028-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to withstand extreme temperatures, ranging from -40 to 105 °C. Its 28 positions ensure comprehensive connectivity, while the copper alloy contact material guarantees reliable performance. The UL 94V-0 Polyphenylene Sulfide housing material offers superior protection, making it ideal for a wide range of applications. With a 5A amperage and a pitch of .156 inches, this connector is perfect for high-power circuitry. Its right-angle mount orientation and single-row configuration provide flexibility and ease of installation. Trust in our Card Edge Connector to elevate your PCB assembly process.