857-028-557-108

Heilind Number:EDA857-028-557-108
Manufacturer:EDAC
Manufacturer Number:857-028-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-557-108

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 28 positions and a 5A amperage capacity, it enables efficient power delivery. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our superior quality connector for seamless board-to-board connectivity in your next project.