857-028-558-101

Heilind Number:EDA857-028-558-101
Manufacturer:EDAC
Manufacturer Number:857-028-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring a single row configuration with 28 positions and a contact material of Copper Alloy, it ensures reliable power delivery at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right angle mount orientation adds versatility, while an operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh conditions. Trust in this top-of-the-line connector for seamless board-to-board integration in your electronic projects.