857-028-558-102

Heilind Number:EDA857-028-558-102
Manufacturer:EDAC
Manufacturer Number:857-028-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a single row of 28 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it can withstand temperatures ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the 5A amperage rating guarantees optimal performance. Ideal for PCB applications, this connector is a dependable solution for maintaining seamless connectivity in demanding industrial settings.