857-028-558-104

Heilind Number:EDA857-028-558-104
Manufacturer:EDAC
Manufacturer Number:857-028-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 polyphenylene sulfide. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With 28 positions and a single row design, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this durable and efficient component.