857-028-558-108

Heilind Number:EDA857-028-558-108
Manufacturer:EDAC
Manufacturer Number:857-028-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration with 28 positions, ensuring seamless connections for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its right-angle mount orientation offers versatility in installation. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its quality to elevate your PCB connectivity solutions.