857-028-558-112

Heilind Number:EDA857-028-558-112
Manufacturer:EDAC
Manufacturer Number:857-028-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also functional, with a high amperage rating of 5 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures safety and longevity. With a single row design and 28 positions, it offers ample connectivity options for your PCB requirements. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise placement on your board. Engineered for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.