857-028-558-201

Heilind Number:EDA857-028-558-201
Manufacturer:EDAC
Manufacturer Number:857-028-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of durable Copper Alloy contacts for seamless integration. With a pitch of .156 inches and 28 positions, it ensures precise and reliable data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees high temperature resistance, making it ideal for industrial applications. Its right-angle mount orientation offers versatility in installation, while the operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Upgrade your connectivity solutions with this essential component.