857-028-558-207

Heilind Number:EDA857-028-558-207
Manufacturer:EDAC
Manufacturer Number:857-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 5A. Boasting two rows and 28 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.