857-028-558-212

Heilind Number:EDA857-028-558-212
Manufacturer:EDAC
Manufacturer Number:857-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both functionality and style. Featuring two rows and a total of 28 positions, it ensures secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility to your setup. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Upgrade your PCB design with this essential component.