857-028-559-101

Heilind Number:EDA857-028-559-101
Manufacturer:EDAC
Manufacturer Number:857-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 positions, it offers seamless integration for your electronic components. The contact material, crafted from durable Copper Alloy, ensures efficient power transfer. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in extreme conditions. Perfect for board to board connections, this connector, with a right angle mount orientation, is a versatile solution for your electronic assemblies. Upgrade your connectivity with this essential component.