857-028-559-102

Heilind Number:EDA857-028-559-102
Manufacturer:EDAC
Manufacturer Number:857-028-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 28 positions, ensuring seamless integration in your PCB setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable conductivity even in challenging conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your connectivity solutions with this essential component.