857-028-559-108

Heilind Number:EDA857-028-559-108
Manufacturer:EDAC
Manufacturer Number:857-028-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-559-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 28 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Its right-angle mount orientation offers flexibility in placement, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential piece from our range of PCB connectors.