857-028-559-207

Heilind Number:EDA857-028-559-207
Manufacturer:EDAC
Manufacturer Number:857-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-559-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, perfect for demanding applications. Designed for reliability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at up to 5 A. With a compact two-row design and a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation and 28 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your system with this essential component for optimal signal transmission and durability.