857-028-559-212

Heilind Number:EDA857-028-559-212
Manufacturer:EDAC
Manufacturer Number:857-028-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-559-212

Detailed Description

Enhance your high-temperature connectivity solutions with our premium Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a 28-position capacity, ideal for your demanding PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees suitability for a wide range of industrial settings. Upgrade to this top-tier connector for seamless board-to-board connections.