857-028-560-202

Heilind Number:EDA857-028-560-202
Manufacturer:EDAC
Manufacturer Number:857-028-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-560-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 28 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in demanding environments. Perfect for board-to-board applications, it's a crucial component for your electronic system.