857-028-560-212

Heilind Number:EDA857-028-560-212
Manufacturer:EDAC
Manufacturer Number:857-028-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a black finish and a straight mount orientation, it not only delivers functionality but also adds a sleek touch to your electronic setup. Featuring two rows with a total of 28 positions and a pitch of .156 inches, it offers ample connectivity options for your application. Trust in its 5A amperage rating and robust construction to meet your high-temp connectivity needs with ease.