857-029-401-101

Heilind Number:EDA857-029-401-101
Manufacturer:EDAC
Manufacturer Number:857-029-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-401-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row configuration, it offers 29 positions for optimal connectivity. The contact material, made of Copper Alloy, guarantees reliable performance. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Its pitch of .156 inches and row spacing of .2 inches provide precise alignment. Whether for commercial or industrial use, this connector is a dependable choice for your PCB assembly needs.