857-029-401-104

Heilind Number:EDA857-029-401-104
Manufacturer:EDAC
Manufacturer Number:857-029-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-401-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, crafted for superior performance in challenging environments. Designed for precision, this connector features 29 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and fire resistance. Its Copper Alloy contacts guarantee reliable conductivity, while the 5A amperage rating accommodates high power demands. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.